Location: 
All Products

EasySYNC DS1M12

EasySYNC - DS1M12 - OSCILLOSCOPE,  USB MULTI-FUNCTION INSTRUMENT,  HANDHELD,  USB BUS POWERED View larger image View larger image
Image may be a representation.
See specs for product details.

EasySYNC OSCILLOSCOPE, USB MULTI-FUNCTION INSTRUMENT, HANDHELD, USB BUS POWERED
Mfr. Part#:
DS1M12

Allied Stock#: 70069997

 RoHS Compliant Part

 
View More from EasySYNC >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$188.00 (Each)
1$188.000
25$176.000
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 250 kHz
Configuration: Handheld
Memory: 32 Kpts
Number of Channels: 2
Sample Rate: 1 MS/s
Type: Analog

Overview

DS1M12 "Stingray" — USB Oscilloscope & WaveForm Generator

Powered from USB, Stingray needs no external power supply. Stingray combines the functions of Oscilloscope, Data Logger, Spectrum Analyser, Volt Meter, Frequency Meter and Waveform Generator in a single instrument. Stingray features simultaneous 12-bit sampling on both channels, a native sampling rate of 1 MS/s (20 MS/s for repetitive signals), sophisticated hardware triggering including delayed time base and pulse width. It also has a 3rd channel which can be a waveform generator output or an external trigger input. Stingray comes complete with EasyScope II (oscilloscope) and EasyLogger (data logging) software. The supplied Windows DLL's allows 3rd party applications to easily interface to Stingray. Example code in several popular programming languages including LabView are provided. Windows CE and Linux drivers are also available on request.

Features:
  • DS1M12 Is USB Powered. No Need for External Power Supply
  • Combines Oscilloscope, Data Logger, Signal Generator, Spectrum Analyzer, Voltage and Frequency Meter Functions
  • 12-bit ADC Resolution; 1 MHz Sampling Rate on Both Channels
  • Example Code in Several Programming Languages Including LabView
  • EasyScope II and EasyLogger Software Available Via Royalty Free Download

    Specifications:
  • 12 Bit ADC Resolution
  • Simultaneous sampling on both channels.
  • 32k Byte Waveform buffer
  • 20 MS/s sampling rate (repetitive) 1 M S/s native
  • Maximum input voltage ±50 V
  • AC/DC Coupling
  • Edge, min/max pulse width and delayed trigger modes
  • Analog Bandwidth 250 kHz
  • Inbuilt 10-bit waveform generator with ±3.5 V output range and 1 k buffer.
  • Hardware upgradeable over USB
  • Self Powered USB Interface (250 mA)
  • Dimensions: 116×30×100 mm (W×H×D)
  • Weight: 160g excluding cable
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.