EAO 84-5031.2B40
E-Stop, 32mm, 1NC+1NO, MAINT, Twist-Unlock, Red LED Illuminated,5A,250VAC,Ribbon
Mfr. Part #: 84-5031.2B40 / RS Stock #: 70029800
Price
Qty.
Standard Price
1
$77.73
5
$71.52
10
$66.07
50
$59.86
Additional Inventory
Can ship in 10 days:
1438
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPST-NC + SPST-NO
Current Rating
5 A
Head Size
32 mm
Illumination
Illuminated
IP Rating
IP65
Lamp Voltage
5 to 30 V
Reset Type
Push Lock - Twist Reset
Size
22 mm
Standards
EN IEC 60947-5-5 ; DIN EN ISO 13850 ; DIN IEC 60512-2-10 ; DIN IEC 60512-2 ; EN IEC 60947-5 ; EN IEC 60529 ; EN IEC 60068-2-27 ; EN IEC 60068-2-6 ; EN IEC 60068-2-30 ; EN IEC 60068-2-78 ; EN IEC 60068-2-2 ; EN 60204-1 ; EN IEC 60068-2-1 ; EN IEC 60068-2-11 ; SEV ; UL ; CE ; EN IEC 60068-2-20 ; EN IEC 60947-5-1 ; : EN IEC 60947-5-1 ; EN IEC 60204 ; EN IEC 60947-1 ; DIN IEC 60512-2-3
Termination
Wire Leads
Voltage Rating
250 V
Overview
The Series 84 consists of indicators, pushbuttons and low depth monoblock Emergency-stop switches. The indicators and pushbuttons are a modular system of lens, actuator and switching element with connections using plug-in terminals. Within the many different colours, the lenses are available either in plastic or anodised aluminium.