Location: 
All Products

EAO 84-5020.0040

EAO - 84-5020.0040 - Switch; E-Stop; 1NC; Maint; Twist-to-Unlock; Non-Illum; IP65; 32mm; 5A; 250VAC; Flat Wire View larger image View larger image
Image may be a representation.
See specs for product details.

EAO Switch; E-Stop; 1NC; Maint; Twist-to-Unlock; Non-Illum; IP65; 32mm; 5A; 250VAC; Flat Wire
Mfr. Part#:
84-5020.0040

Allied Stock#: 70029393

 RoHS Compliant Part

 
View More from EAO >>
Pricing (USD) & Availability
Standard Pricing
$26.60 (Each)
1$26.605
10$25.538
25$24.564
50$23.918
100$23.138
250$22.482
Availability

310 can ship immediately.

276 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Mushroom 32mm
Brand/Series: 84 Series
Color: Red
Contact Form: 1 NC
Current Rating: 200 mA
Function: E-Stop
IP Rating: IP65
Mounting Hole Size: 22.5 mm
Mounting Type: Panel Mount
Operation: Twist to Release
Standards: EN IEC Rated
Termination: Wire Leads
Type: Push Button
Voltage Rating: 42 VAC

Overview

***This product is incomplete. Additional components may be needed. Use the EAO Online Product Configurator to view necessary components and accessories.***

Please see the EAO Configurator
EAO Configurator