EAO 14-060.607
LED Indicator Panel Mount W/Fixing Nut Blue 22.5mm 14VAC/32VDC IP69K PIT
Mfr. Part #: 14-060.607 / RS Stock #: 70971545
Price
Qty.
Standard Price
1
$20.18
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Lamp Type
LED
Supply Voltage
14-32 VAC V ; 14-32 VDC V
Overview
EAO, your Expert Partner for Human Machine Interfaces (HMIs), has added an innovative LED indicator to its Series 14. Thanks to its front or rear-mounting ability, these LED indicators offer ease and flexibility by way of a fixing nut or direct-mounting via a threaded hole in the front panel. Cables can be quickly connected and securely attached using practical push-in terminals (PIT). The operating voltage is between 14 and 32VAC/DC
5 high intensity colors choices are offered. Back panel depth is only 9.5mm and when installed offers 1P65, IP67, IP69K front panel sealing protection. These LED indicators fit a standard 22.5mm opening.
Features:
Compact - 28.55mm H
High-intensity Illumination - 5 colors: Red, Orange, Green, Blue, White
180 all around visibility
East and time saving installation- threaded mount or fixing nut
Reliable PIT terminal
Long service life - 50K Hours
IP69K protection
Operating temp: -25 C to +60 °C
Back panel depth 9.5mm
Current consumption- <50mA
Typical applications:
Machinery
Industrial
Robotics
Heavy equipment
Rail vehicles
5 high intensity colors choices are offered. Back panel depth is only 9.5mm and when installed offers 1P65, IP67, IP69K front panel sealing protection. These LED indicators fit a standard 22.5mm opening.
Features:
Typical applications: