Location: 
All Products

Eagle Signal CX100A6

Eagle Signal - CX100A6 - TIMER,  EAGLE SIGNAL,  ELECTRONIC REPEAT CYCLE,  LCD,  120V,  CYCL-FLEX PANEL MT View larger image View larger image
Image may be a representation.
See specs for product details.

Eagle Signal TIMER, EAGLE SIGNAL, ELECTRONIC REPEAT CYCLE, LCD, 120V, CYCL-FLEX PANEL MT
Mfr. Part#:
CX100A6

Allied Stock#: 70132642
 

Resources

View CX100A6 Datasheet Datasheet

View More from Eagle Signal >>
Pricing (USD) & Availability
Standard Pricing
$521.87 (Each)
1$521.870
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.05% or 35 ms
Brand Family: CYCL-FLEX
Brand/Series: CYCL-FLEX CX100 Series
Connection Type: Screw-Terminal
Cut Out, Panel: 3.187 in., 80.95 mm Dia.
Display Digit Height: 0.5 in. in.
Display Type: LCD
Function: Timer
Input Signal Type: Form C Inputs
Measuring Range: 199.99 s to 199 h 59 min
Mounting Type: Panel Mount
Number of Digits: 5
Primary Type: Timer
Special Features: 7 Miniature Rocker Switch Config.
Supply Voltage: 120 VAC VAC
Termination: Screw
Type: Electronic

Overview

The CX100 is a solid state repeat cycle timer that will alternately turn an output on and off as long as power is applied to the unit. The CX100 is a microprocessor based timer with digital setting for greater setting accuracy than can be achieved with analog style repeat cycle timers. In addition to its greater setting accuracy, the CX100 timer is fully programmable to provide a number of time ranges and operating modes in one unit.


The ON and OFF time ranges are individually programmable for four time ranges from 199.99 seconds to 199 hours and 59 minutes. The CX100 timer is also programmable to have the ON time first instead of the OFF time first and to reset or non-reset on power interruption. The time ranges and the operating characteristics of the unit are programmed using 7 miniature rocker switches located inside the unit housing.



Features:
  • Housed in Standard CYCL-FLEX Enclosure
  • Annunciators Flash to Indicate ON Time Cycle
  • Two Socket Mount 10 Amp Output Relays
  • Time Inhibit Input, Allows Timing Function to be Stopped without Reset
  • Non-Volatile Memory Data Retention
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.