Location: 
All Products

Eagle Picher LTC-7PN

Eagle Picher - LTC-7PN - Battery;  Lithium;  3.5 V;  750 mAh;  -40 degC;  degC;  0.1625;  Solder Tinned;  Nory View larger image View larger image
Image may be a representation.
See specs for product details.

Eagle Picher Battery; Lithium; 3.5 V; 750 mAh; -40 degC; degC; 0.1625; Solder Tinned; Nory
Mfr. Part#:
LTC-7PN

Allied Stock#: 70141128

 RoHS Exempt Product

 Hazardous Material

 
View More from Eagle Picher >>
Pricing (USD) & Availability
Standard Pricing
$23.90 (Each)
1$23.900
5$23.050
10$21.870
25$21.160
50$20.160
100$19.550
250$14.900
Availability

633 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Keeper II Series
Capacity: 750 mAh
Chemical System: Lithium Thionyl Chloride
Dimensions: 1" L x 0.65" W x 0.26" H
Material, Jacket: 304 Stainless Steel, Hermetically Sealed
Primary Type: Primary (Non-Rechargeable)
Size: Rectangular
Standards: UL Recognized
Temperature, Operating: -40 to +95°C
Temperature, Operating, Maximum: +95 °C
Temperature, Operating, Minimum: -40 °C
Terminal Type: Solder Tinned
Termination: Thru-Hole
Type: Prismatic Battery
Voltage Rating: 3.5 VDC
Voltage, Battery: 3.5 V
Volume: 0.1625 cu.in.
Weight: 6.8 grams

Overview

Power characteristics allow Keeper II batteries to be permanently mounted as long-lasting primary cells for improved system reliability. Features: Direct mount to PC boards, limited short circuits by internal design, hermetically sealed, stainless steel construction for corrosive resistance and structural integrity. Wave solderability up to 5 seconds without detrimental effects. Prismatic Design: Highest utilization of board space, flat discharge characteristics provides optimum voltage regulation. Operating Temperature: –55°C to +85°C. UL Recognized. Meets Federal Shipping Regulations.