Location: 
All Products

Eagle Picher CF-12V7.2-C

Eagle Picher - CF-12V7.2-C - Battery,  Lead Acid,  12V,  7.2A,  .250 Termination View larger image View larger image
Image may be a representation.
See specs for product details.

Eagle Picher Battery, Lead Acid, 12V, 7.2A, .250 Termination
Mfr. Part#:
CF-12V7.2-C

Allied Stock#: 70141087

 RoHS Exempt Product

View More from Eagle Picher >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: Carefree Series
Capacity: 7.2 Ah
Chemical System: Lead Acid
Classification: Rechargeable
Dimensions: 5.94" L x 2.56" W x 3.98" H
Material, Jacket: Non-Conductive ABS Plastic
Primary Type: Rechargeable
Size: Rectangular
Temperature, Operating: -18 to +49°C
Temperature, Operating, Maximum: +49 °C (Charge), +60 °C (Discharge)
Temperature, Operating, Minimum: -18 °C (Charge), -51 °C (Discharge)
Termination: Quick Disconnect: 0.187
Voltage Rating: 12 VDC
Voltage, Nominal: 12 V
Weight: 4.80 Lbs.

Overview

Features:
  • 100% Capacity After Multiple Discharges
  • Stand-By or Cyclic Service
  • No Memory
  • Maintenance-Free
  • Lead Calcium Grid
  • Rechargeable
  • Absorbed Glass Mat Design
  • Compact and Lightweight
  • Optional Terminal Orientation Available
  • Unrestricted Air Shipment
    For Use In
  • Security Systems
  • Emergency Lighting Systems
  • Computer Stand-By
  • Portable TVs and Radios
  • Electronic Cash Registers
  • UPS Systems
  • Portable Medical Equipment
  • Telephone Equipment
  • Toys
  • And Many Others
    “A” Tab-Type Terminal:
    Brass Tin-Plated (0.187" × 0.031") 15° angle standard.
    “C” Tab-Type Terminal:
    Brass Tin-Plated, Tab-Type (0.250" × 0.030") 15° angle standard.
    “P” Terminal:
    Post with bolt and nut. Cast lead available on 12 AH batteries.
    Standard Terminals:
    Are recessed terminals, negative is 0.187" wide × 0.03" thick; positive is 0.250" × 0.03" thick.
    Lead Terminals:
    0.50" length × 0.18" width × 0.92" height with 0.25" diameter hole through the terminal.