Location: 
All Products

E-T-A Circuit Protection and Control X22223302

E-T-A Circuit Protection and Control - X22223302 - Terminal Block;  Circuit Breaker;  DIN Rail Mount with LED;  8 mm View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Terminal Block; Circuit Breaker; DIN Rail Mount with LED; 8 mm
Mfr. Part#:
X22223302

Allied Stock#: 70128758

 RoHS Compliant Part

 

Resources

View X22223302 Datasheet Datasheet

View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$18.09 (Each)
1$18.090
10$17.010
25$15.620
50$14.970
100$14.640
250$14.220
Availability

126 can ship immediately.

133 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: X222 Series
Capacity, Rupture: 250 VAC @ 2000 A, 65 VDC @ 200 A
Mounting Type: DIN Rail
Type: Circuit Breaker
Voltage Rating: 250 VAC/65 VDC
Width: 0.315" (8mm)

Overview

Fuseholder, -40 to +85 °C Ambient Temperature Range, Brass (Tin Plated) Terminal
  • It is circuit breaker type
    The E-T-A thermal circuit breaker type 1180 reduces stoppages and downtime. In combination with a modular style terminal block the circuit breaker offers individual protection for every circuit. Fuse replacement, with all its associated difficulties, is obviated as the circuit breaker can be immediately reset after operation. During maintenance and servicing it can also be manually switched off to disconnect the circuit.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.