E-T-A Circuit Protection and Control 9510-M213-P1F0-Z0R2R1-5A
Simulator Switch Magnetic Red Push-Pull Actuator Blade Terminal 24VDC 1P 5A
Mfr. Part #: 9510-M213-P1F0-Z0R2R1-5A / RS Stock #: 70129356
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$108.81
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
240 V
Actuator Type
Push-Pull
Current Rating
5 A
DC Voltage
24 V
Number of Poles
1
Overload
Magnetic
Voltage Rating
24 V
Overview
Single-pole, miniaturized, aircraft style thermal circuit breaker with tease- free, trip-free snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). A indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted, available in metric and US (MS 3320) configurations. Advanced two-chamber design contributes to fail-safe operation. Temperature compensated from -55 to +125 C, with optional auxiliary contacts and is fully approved for use on a wide range of aircraft and equipment. Full specification ensures suitability for the most demanding applications. For three-pole versions see Series 583.
Applications:
Aircraft systems and equipment (fixed wing and helicopters), other extra low voltage wiring systems, defence equipment, communication systems.
Applications:
Aircraft systems and equipment (fixed wing and helicopters), other extra low voltage wiring systems, defence equipment, communication systems.