E-T-A Circuit Protection and Control 3130-F110-P7T1-W01Q-20A
Circuit Breaker Rocker Black Opaque Molded I/O Legend QC 1P 250VAC/50VDC 20A
Mfr. Part #: 3130-F110-P7T1-W01Q-20A / RS Stock #: 70128848
Price
Qty.
Standard Price
1
$24.18
5
$22.97
10
$21.77
50
$20.56
100
$19.35
250
$18.14
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
240 V
Actuator Type
Rocker
Application
For motors, transformers, solenoids, household and office machines, electrical tools, mobile homes, boating, construction vehicles, medical
Button Color
Black
Current Rating
20 A
DC Voltage
50 V
Insulation Resistance
100 MOhms
Isolation Voltage
3000 VAC Operating Area, 1500 VAC Current Path _EMPTY
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-30 °C
Mounting Hole Size
Dia. 1.34 x H 0.575 in
Mounting Type
Chassis, Front Mount
Number of Poles
1
Overload
Thermal
Standards
Approved to CBE Standard EN 60934 (IEC 60934)/S-Type to CBE to EN 60934
Termination
Chassis Mount
Type
Breaker/Switch Combination
Voltage Rating
240 V ; 50 V
Overview
Single-, two- and three-pole rocker switch/thermal trip-free circuit breakers of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double-pole version, protection on one pole only. Illumination is optional and there is a choice of rocker colors.
Features:
Combines Circuit Protection and Switch
Reliable Thermal Circuit Breaker
Saves Space While Reducing Downtime and Installation Costs
Modern Attractive Styling
Other Options Available
Specifications:
UL and CSA Approval Ratings: 250 VAC, 50 VDC; 0.1 to 20 Amps (1-Pole and 2-Pole)
Panel Cutout: 3130-F110 — 1.34" × 0.575"; 3130-F120 — 1.34" × 1.03"
Terminals: Quick-Connect: 2 × 0.110" (0.250" Total)
Ambient Temperature: -22°F to 140°F
Features:
Specifications: