Location: 
All Products

E-T-A Circuit Protection and Control 3120-F503-G7Q1-W14DR4-X3120-U0200M-20A

E-T-A Circuit Protection and Control - 3120-F503-G7Q1-W14DR4-X3120-U0200M-20A - Switch;  Rocker;  2Pole;  Illuminated;  LED;  Red;  Transl;  16A;  240VAC;  50VDC View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Switch; Rocker; 2Pole; Illuminated; LED; Red; Transl; 16A; 240VAC; 50VDC
Mfr. Part#:
3120-F503-G7Q1-W14DR4-X3120-U0200M-20A

Allied Stock#: 70227058
 

Resources

View 3120-F503-G7Q1-W14DR4-X3120-U0200M-20A Datasheet Datasheet

View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$52.19 (Each)
1$52.190
10$49.060
25$45.020
50$43.160
100$42.210
250$41.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Brand/Series: 3120-F Series
Current Rating: 16 A
Dimensions: 2.13 L x 0.984 W x 1.3 H in.
Illumination: Red
Lamp Voltage: 185 to 275 V
Mounting Hole Size: D-Shaped, 1.75 Dia. x 0.866 H in.
Mounting Type: Snap-In
Number of Poles: 2 Pole
Primary Type: Circuit Breaker
Type: Thermal
Voltage Rating: 240 VAC/50 VDC
Voltage, AC: 250V
Voltage, DC: 50V

Overview

An extremely versatile range of rocker switch/thermal circuit breakers offering the choice of single pole, double pole with single pole protection, and double pole with protection on both poles. Designed for snap-in panel mounting with versions available for three different panel cut-out sizes. Illumination is optional and there is a range of colors and markings for the rocker. Under overload conditions the rocker returns to the OFF position. 6-way frame for 3120-F5 available upon request.

Any of the following additional function modules can be supplied factory fitted to the rear of the switch/circuit breaker.
  • Under voltage release coil (double pole versions)
  • Magnetic trip coil for short circuit protection
  • Magnetic trip coil for remote relay trip
  • Auxiliary contacts for status signaling
  • Mechanical slide interlock

    Applications:
    Motors, transformers, solenoids, extra low voltage wiring systems, office machines, electro-medical equipment, power supplies, communications systems, medical equipment to EN 60601

    Features:
  • Combines circuit protection and a switch
  • Reliable thermal circuit breaker
  • Saves space while reducing downtime and installation costs
  • Modern attractive styling
  • Other options available

    Specifications:
    UL, CSA and CCC approval ratings: 250VAC, 50VDC; 0.1 to 20Amps
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products