Location: 
All Products

E-T-A Circuit Protection and Control 3120-F323-P7T1-W02D-10A

E-T-A Circuit Protection and Control - 3120-F323-P7T1-W02D-10A - Circuit Breaker;  Therm;  Rocker;  Cur-Rtg 10A;  Snap-In Frame;  2 Pole;  Blade Snap View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Circuit Breaker; Therm; Rocker; Cur-Rtg 10A; Snap-In Frame; 2 Pole; Blade Snap
Mfr. Part#:
3120-F323-P7T1-W02D-10A

Allied Stock#: 70128834

 RoHS Compliant Part

 
View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$54.69 (Each)
1$54.690
5$52.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Rocker
Application: For motors, transformers, solenoids, extra low voltage wiring systems, office machines, electro-medical equipment, power supplies, communications systems, medical equipment to EN 60601
Brand/Series: 3120-F Series
Characteristic: Thermal
Color, Button: White
Current Rating: 10 A
Dielectric Strength: 3000 VAC (Operating Area), 1500 VAC (Between 2 Poles)
Dimensions: 54 L x 25 W x 33 H mm
Insulation Resistance: 100 Megohms (Min.)
Mounting Hole Size: D-Shaped, 1.99 Dia. x 0.846 H in.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Primary Type: Circuit Breaker
Special Features: Approved to CBE Standard EN 60934 (IEC 60934)/Fire Resistance of EN 60335-1:2007-02/S-Type TO CBE to EN 60934 with Trip Free Mechanism
Standards: UL Listed, CSA Certified, VDE Approved, IP40 (Operating Area)
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -30 °C
Termination: QC Tabs
Type: Thermal
Voltage Rating: 240 VAC/50 VDC
Voltage, AC: 250V
Voltage, DC: 50V

Overview

An extremely versatile range of rocker switch/thermal circuit breakers (S-type TO CBE to EN 60934 with trip free mechanism) offering the choice of single pole, double pole with single pole protection, and double pole with protection on both poles. Designed for snap-in panel mounting with versions available for three different panel cut-out sizes. Illumination is optional and there is a range of colors and markings for the rocker. Under overload conditions the rocker returns to the OFF position. 6-way frame for 3120-F5 available upon request.

Any of the following additional function modules can be supplied factory fitted to the rear of the switch/circuit breaker.
  • Under voltage release coil (double pole versions)
  • Magnetic trip coil for short circuit protection
  • Magnetic trip coil for remote relay trip
  • Auxiliary contacts for status signaling
  • Mechanical slide interlock

    Approved to CBE standard EN 60934 (IEC 60934)

    Applications:
    Motors, transformers, solenoids, extra low voltage wiring systems, office machines, electro-medical equipment, power supplies, communications systems, medical equipment to EN 60601

    Features:
  • Combines circuit protection and a switch
  • Reliable thermal circuit breaker
  • Saves space while reducing downtime and installation costs
  • Modern attractive styling
  • Other options available

    Specifications:
    UL, CSA and CCC approval ratings: 250VAC, 50VDC; 0.1 to 20Amps
  • Accessories
    Similar Products