E-T-A Circuit Protection and Control 3120-F321-P7T1-W02D-6A
Circuit Breaker Rocker White Opaque Actuator I/O Legend QC 2P 240VAC/50VDC 6A
Mfr. Part #: 3120-F321-P7T1-W02D-6A / RS Stock #: 70128824
Price
Qty.
Standard Price
1
$79.39
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Actuator Type
Rocker
Application
For motors, transformers, solenoids, extra low voltage wiring systems, office machines, electro-medical equipment, power supplies, communications systems, medical equipment to EN 60601
Button Color
White
Current Rating
6 A
DC Voltage
50 V
Insulation Resistance
100 MOhms
Isolation Voltage
3000 VAC Operating Area, 1500 VAC Between 2 Poles _EMPTY
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-30 °C
Mounting Hole Size
Dia. 1.99 x H 0.846 in
Mounting Type
Chassis, Front Mount
Number of Poles
2
Overload
Thermal
Standards
Approved to CBE Standard EN 60934 (IEC 60934)/Fire Resistance of EN 60335-1:2007-02/S-Type TO CBE to EN 60934 with Trip Free Mechanism
Termination
Chassis Mount
Type
Breaker/Switch Combination
Voltage Rating
240 V ; 50 V
Overview
An extremely versatile range of rocker switch/thermal circuit breakers (S-type TO CBE to EN 60934 with trip free mechanism) offering the choice of single pole, double pole with single pole protection, and double pole with protection on both poles. Designed for snap-in panel mounting with versions available for three different panel cut-out sizes. Illumination is optional and there is a range of colors and markings for the rocker. Under overload conditions the rocker returns to the OFF position. 6-way frame for 3120-F5 available upon request.
Any of the following additional function modules can be supplied factory fitted to the rear of the switch/circuit breaker.
Under voltage release coil (double pole versions)
Magnetic trip coil for short circuit protection
Magnetic trip coil for remote relay trip
Auxiliary contacts for status signaling
Mechanical slide interlock
Approved to CBE standard EN 60934 (IEC 60934)
Applications:
Motors, transformers, solenoids, extra low voltage wiring systems, office machines, electro-medical equipment, power supplies, communications systems, medical equipment to EN 60601
Features:
Combines circuit protection and a switch
Reliable thermal circuit breaker
Saves space while reducing downtime and installation costs
Modern attractive styling
Other options available
Specifications:
UL, CSA and CCC approval ratings: 250VAC, 50VDC; 0.1 to 20Amps
Any of the following additional function modules can be supplied factory fitted to the rear of the switch/circuit breaker.
Approved to CBE standard EN 60934 (IEC 60934)
Applications:
Motors, transformers, solenoids, extra low voltage wiring systems, office machines, electro-medical equipment, power supplies, communications systems, medical equipment to EN 60601
Features:
Specifications:
UL, CSA and CCC approval ratings: 250VAC, 50VDC; 0.1 to 20Amps