E-T-A Circuit Protection and Control 2210-S211-P1M1-H111-5A
Circuit Breaker Toggle Therm-Mag Std Delay Aux Contact QC 1P 277/480VAC 65VDC 5A
Mfr. Part #: 2210-S211-P1M1-H111-5A / RS Stock #: 70863636
Price
Qty.
Standard Price
1
$204.69
5
$197.86
10
$191.48
50
$182.65
100
$177.20
250
$172.05
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
5 A
Mounting Type
Panel Mount
Number of Poles
1 Pole
Series
2210-S2 Series
Termination
QC Tabs
Type
Thermal/Magnetic
Overview
One, two and three pole thermal-magnetic circuit breakers with trip free mechanism and toggle actuation (S-type TM CBE to EN 60934/IEC 934). Designed for panel or plug-in mounting. Available with auxiliary contacts (1 x N/O, 1 X N/C) for status signaling. Two and three pole models are internally linked to ensure that both/all poles trip in the event of an overload on one pole, even if the actuator is held in the ON position. A choice of characteristic curves further extends the range of applications possibilities for these CBE’s. Special auxiliary contact versions for industrial atmosphere and low voltages (eg 5V) are available on request.
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications:
? Process control equipment
? Robotics
? Machine tool control
? Communications
? Instrumentation
? Rail vehicles
Approved to CBE standard EN 60934 (IEC 60934)
Typical applications:
? Process control equipment
? Robotics
? Machine tool control
? Communications
? Instrumentation
? Rail vehicles