Location: 
All Products

E-T-A Circuit Protection and Control 2-6400-IG8-L10-A3-SI-012805-0.1A

E-T-A Circuit Protection and Control - 2-6400-IG8-L10-A3-SI-012805-0.1A - Circuit Breaker;  Thermal;  Push;  1-P;  0.1A;  250VAC/28VDC;  Panel Mnt;  Solder Term. View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Circuit Breaker; Thermal; Push; 1-P; 0.1A; 250VAC/28VDC; Panel Mnt; Solder Term.
Mfr. Part#:
2-6400-IG8-L10-A3-SI-012805-0.1A

Allied Stock#: 70255006

 RoHS Compliant Part

 

Resources

View 2-6400-IG8-L10-A3-SI-012805-0.1A Datasheet Datasheet

View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$56.10 (Each)
1$56.100
10$52.740
25$48.390
50$46.400
100$45.380
250$44.080
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Push to Reset
Brand/Series: 2-6400 Series
Current Rating: 0.1 A
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Type: Thermal
Voltage, AC: 250V
Voltage, DC: 28V