E-T-A Circuit Protection and Control 2-5700-IG1-P10-DD-15A
Circuit Breaker Threadneck Mount Push-To-Release/Reset QC 1P 250VAC/50VDC 15A
Mfr. Part #: 2-5700-IG1-P10-DD-15A / RS Stock #: 70128889
Price
Qty.
Standard Price
1
$24.37
5
$22.49
10
$20.62
50
$17.81
Additional Inventory
On order:
130
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Actuator Type
Push-To-Reset
Application
Motors, transformers, solenoids, battery chargers, power supplies, appliances, machinery, and extra low voltage systems.
Button Color
Black
Current Rating
15 A
DC Voltage
50 V
Dielectric Voltage
3000 VAC
Insulation Resistance
100 MOhms
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
Dia. 0.378 x H 0.35 in
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Thermal
Standards
Approved to CBE Standard EN 60934 (IEC 60934)
Termination
QC Tabs
Voltage Rating
250 VAC, 28 VDC V
Overview
Single-pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Series type 2-5000 is available with optional manual release (-H). Series type 2-5000 can also be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when fitted with manual release (-H); S-type with push-push operation). Fitted with flange or threadneck for panel mounting. Options include an additional unprotected circuit tap (-A3). Approved to CBE standard EN 60934 (IEC 60934)
Applications:
Motors
Transformers
Battery chargers
Power supplies
Appliances
Machinery
Extra low voltage systems
Applications: