Location: 
All Products

E-T-A Circuit Protection and Control 2-5700-IG1-P10-7A

E-T-A Circuit Protection and Control - 2-5700-IG1-P10-7A - Circuit Breaker; Therm; Push; Cur-Rtg; 7A;  Panel; 1 Pole;  Vol-Rtg 250/28VAC/VDC View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Circuit Breaker; Therm; Push; Cur-Rtg; 7A; Panel; 1 Pole; Vol-Rtg 250/28VAC/VDC
Mfr. Part#:
2-5700-IG1-P10-7A

Allied Stock#: 70129129
 

Resources

View 2-5700-IG1-P10-7A Datasheet Datasheet

View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$17.82 (Each)
1$17.820
10$16.760
25$15.370
50$14.750
100$14.430
250$14.010
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Push
Brand/Series: 2-5700 Series
Characteristic: Thermal
Current Rating: 7 A
Dimensions: 1.14 L x 0.571 W x 1.83 H in.
Mounting Hole Size: D-Shaped, 0.378 Dia. x 0.35 H in.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: Approved to CBE Standard EN 60934 (IEC 60934)
Termination: QC Tabs
Type: Thermal
Voltage Rating: 250 VAC/28 VDC
Voltage, AC: 250V
Voltage, DC: 50V

Overview

Single-pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Series type 2-5000 is available with optional manual release (-H). Series type 2-5000 can also be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when fitted with manual release (-H); S-type with push-push operation). Fitted with flange or threadneck for panel mounting. Options include an additional unprotected circuit tap (-A3). Approved to CBE standard EN 60934 (IEC 60934)

Applications:
  • Motors
  • Transformers
  • Battery chargers
  • Power supplies
  • Appliances
  • Machinery
  • Extra low voltage systems
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.