Location: 
All Products

E-T-A Circuit Protection and Control 17PLUS-QA0-LR

E-T-A Circuit Protection and Control - 17PLUS-QA0-LR - Accessory;  one each left-and right-sideterm. blk for supply feed from the side View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Accessory; one each left-and right-sideterm. blk for supply feed from the side
Mfr. Part#:
17PLUS-QA0-LR

Allied Stock#: 70129211

 RoHS Exempt Product

 

Resources

View 17PLUS-QA0-LR Datasheet Datasheet

View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$28.75 (Each)
1$28.750
5$26.450
10$21.160
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Current Rating: 50 A
For Use With: Electronic Circuit Protectors ESX10
Length: 1.46" (37.084mm)
Mounting Type: DIN Rail
Type: Module 17 Plus
Voltage Rating: 433 VAC, 65 VDC

Overview

ESS20 Electronic Circuit Breakers
ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS). Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.