E-T-A Circuit Protection and Control 1626-1-5A
Circuit Breaker Thermal Automotive Mini-CBE Type 1 Automatic Reset 1P 12VDC 5A
Mfr. Part #: 1626-1-5A / RS Stock #: 70129033
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$5.80
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Automatic Reset
Current Rating
5 A
Mounting Type
Socket Mount
Number of Poles
1
Overload
Thermal
Standards
Meets the Requirements of SAE J553
Termination
QC Tabs
Type
Automotive
Voltage Rating
12 V
Overview
Single pole, thermal miniaturized circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3. Type F Automotive reset (for DC12V only) and open circuit (modified reset to SAE) version optional. Open circuit version ensures contacts staying open as long as power is on. The circuit breaker will reset after the load is removed. Particularly suitable for installation in inaccessible locations. Current ratings correspond to those of blade fuses. Clear color coding of the ratings: blade fuses and circuit breaker of the same color have the same rating. Meets the requirements of SAE J553
Applications:
Protection of electrical systems of passenger cars, trucks, buses, watercraft, extra low voltage wiring systems.
Features:
No spare fuses required
Clear color coding for easy identification of rating
Interchangeable with fuses
Small size- fits into mini fuse blocks
Reliable performance in all kinds of vehicles
SAE J553 Type I ( Automotive reset), Type II (Modified reset), Type III (Manual reset), Type III* (Switchable)
SAE J553 Types II, III, III* and 24VDC electrical systems