Location: 
All Products

E-T-A Circuit Protection and Control 1610-21-6A

E-T-A Circuit Protection and Control - 1610-21-6A - Circuit Breaker; Therm; Push; Cur-Rtg 6A; Socket; 1 Pole; Vol-Rtg 28VDC; Blade Snap View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Circuit Breaker; Therm; Push; Cur-Rtg 6A; Socket; 1 Pole; Vol-Rtg 28VDC; Blade Snap
Mfr. Part#:
1610-21-6A

Allied Stock#: 70128978
 
View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$4.94 (Each)
1$4.940
10$4.650
25$4.260
50$4.080
100$3.990
250$3.880
Availability

137 can ship immediately.

160 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Push to Reset
Brand/Series: 1610 Series
Current Rating: 6 A
Dimensions: 0.799 L x 0.236 W x 0.945 H in.
Mounting Type: Plug-In
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Standards: IP30 (Operating Area)
Termination: QC Tabs
Type: Thermal
Voltage Rating: 28 VDC
Voltage, DC: 32V

Overview

Miniaturized single-pole press-to-reset (Series 1610-21) and auto reset (Series 1610-92) cycling trip-free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical. Color-coded housing caps available.
Features:
  • Blade Terminals
  • Type I and III, SAE J553
  • Voltage Ratings: 12 and 32 VDC
  • Current Ratings: 6 A to 30 A
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.