E-T-A Circuit Protection and Control 1410-F110-P1F1-W14Q-10A
Circuit Breaker Red Transl.Rocker I/O Legend Snap-In 1P QC 250VAC 48VDC 10A
Mfr. Part #: 1410-F110-P1F1-W14Q-10A / RS Stock #: 70128765
Price
Qty.
Standard Price
1
$9.51
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Actuator Type
Rocker
Application
Motors, transformers, solenoids, PCBs, hand-held machines, appliances, instrumentation
Button Color
Red
Current Rating
10 A
DC Voltage
48 V
Dielectric Voltage
3000 VAC
Indicator
Non-Illuminated
Insulation Resistance
100 MOhms
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
Dia. 1.1 x H 0.5 in
Mounting Type
Chassis, Front Mount
Number of Poles
1
Overload
Thermal
Standards
Complies with CBE Standard EN 60934 (IEC 60934)
Termination
Chassis Mount
Trip Time
Fast Acting sec
Type
Breaker/Switch Combination
Voltage Rating
240 VAC, 28 VDC V
Overview
Miniaturized single-pole rocker switch/thermal circuit breaker combining ON/Off switching and extremely fast overload performance in a single component. Push-to-reset tease-free, trip-free, snap action mechanism and snap-in panel mounting.
Features:
Combines Circuit Protection, ON/OFF Switch All in One Package
Optional Illumination to Signal Tripped Status of the Mechanism (Suffix B)
Optional Illumination to Indicate the ON Status of the Device (Suffix E)
Largely Temperature Insensitive
Specifications:
UL and CSA Approved
Voltage Ratings: 250 VAC, 50 VDC
Current Ratings: 0.63 Amps to 10 Amps
Panel Cut-Out: 1.10" × 0.500"
Features:
Specifications: