Location: 
All Products

E-T-A Circuit Protection and Control 12-J20

E-T-A Circuit Protection and Control - 12-J20 - Accessory;  Mounting Socket;  Single Socket;  Screw Terminal;  6-32 UNC View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Accessory; Mounting Socket; Single Socket; Screw Terminal; 6-32 UNC
Mfr. Part#:
12-J20

Allied Stock#: 70129106
 
View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$7.84 (Each)
1$7.840
5$7.520
10$7.130
25$6.500
50$5.490
Availability

0 can ship immediately.

395 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For protection of loads in power distribution systems in control cabinets and process control.
Brand/Series: 12 Series
Dimensions: 58mm L x 12.7mm W x 47mm H
For Use With: 1180 Series Circuit Breaker
Length: 2.283" (58mm)
Mounting Type: Socket/DIN Rail
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: Screws
Type: Socket

Overview

DIN-rail terminal blocks for 1180-01 circuit breakers. Single mounting socket. Blade, screw, or combination terminals available. Two-, three-, four-, and six-way sockets available upon request.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products