Location: 
All Products

E-T-A Circuit Protection and Control 1180-01-3A

E-T-A Circuit Protection and Control - 1180-01-3A - Circuit Breaker; Therm; Push; Cur-Rtg 3A; Plug-In; 1 Pole; Vol-Rtg 250/65VAC/VDC View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Circuit Breaker; Therm; Push; Cur-Rtg 3A; Plug-In; 1 Pole; Vol-Rtg 250/65VAC/VDC
Mfr. Part#:
1180-01-3A

Allied Stock#: 70128752

 RoHS Compliant Part

 
View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$18.37 (Each)
1$18.370
5$17.630
25$16.720
50$14.330
100$11.940
Availability

280 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Pushbutton
Application: For protection of loads in power distribution systems in control cabinets and process control.
Brand/Series: 1180 Series
Current Rating: 3 A
Dielectric Strength: 3000 VAC (Operating Area); 1500 VAC (Installation Area)
Dimensions: 0.961 L x 0.323 W x 1.92 H in.
Insulation Resistance: 100 Megohms (Min.) @ 500 VDC
Mounting Type: Plug-In
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: Approved to CBE Standard EN/IEC 60934
Standards: CBE Standard EN⁄IEC 60934, VDE Approved, UL Listed
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: QC Tabs
Type: Thermal
Voltage Rating: 250 VAC/65 VDC
Voltage, AC: 250V
Voltage, DC: 72V

Overview

Miniaturized single-pole thermal circuit breaker with switching function optional (push-push actuation). Equipped with reliable snap-action and trip-free mechanism. Blade terminals allow the 1180 to fit into sockets for rail mounting.
Features:
  • Miniaturized Single-Pole Thermal Circuit Breaker with Optional Switching Function
  • Blade Terminals
  • Unit Is Only 8.2 mm Wide
    Specifications:
  • Voltage Ratings: 250 VAC, 72 VDC
  • Current Ratings: 0.1 A to 10 A
  • UL and VDE Approved
  • Ambient Temperature: –4°F to 140°F
  • Push-to-Reset, Trip-Free, Snap Action Mechanism
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products