Location: 
All Products

E-T-A Circuit Protection and Control 1160-02-15A

E-T-A Circuit Protection and Control - 1160-02-15A - Circuit Breaker; Therm; Self-Resetting; Cur-Rtg 15A; Plug-In; 1 Pole; Vol-Rtg 12VDC View larger image View larger image
Image may be a representation.
See specs for product details.

E-T-A Circuit Protection and Control Circuit Breaker; Therm; Self-Resetting; Cur-Rtg 15A; Plug-In; 1 Pole; Vol-Rtg 12VDC
Mfr. Part#:
1160-02-15A

Allied Stock#: 70128990
 
View More from E-T-A Circuit Protection and Control >>
Pricing (USD) & Availability
Standard Pricing
$13.45 (Each)
1$13.450
10$12.640
25$11.600
50$11.120
100$10.880
250$10.560
Availability

119 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Automatic Reset
Application: Automotive and marine extra low voltage wiring systems and components, and battery powered appliances.
Brand/Series: 1160 Series
Current Rating: 15 A
Dimensions: 0.968 L x 0.39 W x 0.689 H in.
Mounting Type: Plug-In
Number of Poles: 1 Pole
Primary Type: Circuit Breaker
Special Features: Class 2/Type II to SAE J 553
Standards: IP54 (Housing Area)
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -30 °C
Termination: QC Tabs
Type: Thermal
Voltage Rating: 12 VDC
Voltage, DC: 12V

Overview

Single-pole compact high performance thermal circuit breaker with push-to-reset, tease- free, trip-free snap action mechanism and push/pull on/off manual actuation(M-type TO CBE to EN 60934). A indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted in tracked vehicle and aircraft/general purpose versions, with optional auxiliary contacts.

Applications:
Extra low voltage wiring systems on all types of vehicles for land, sea and air, battery powered machines, process control.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.