Dynapar 2210002001
Incremental Encoder, 1/4in Shaft, 5-26 VDC, 1000 PPR, 1.5 ft Sealed Cable
Mfr. Part #: 2210002001 / RS Stock #: 70300176
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$448.91
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Driver Type
7273
IP Rating
IP67
Mounting Type
Shafted
Output Type
A, B
Pulse Per Revolution
1000
Sensing Mode
Optical
Shaft Size
1/4 in
Special Features
Dual Shaft without Shaft Seals
Supply Voltage
5-26 V
Termination
18 in Sealed Cable
Type
Incremental
Overview
Dynapar optical encoders provide almost unparalleled accuracy in applications requiring delecacy or precision. Optical encoders work by shining a light source through a patterned disc that is read by a photo-detector. A max operating RPM of 6000 paired with shock and vibration resistance up to 100G, 11msec and 20G, 5-2000Hz allows for high precision and reliability in industrial applications.