Location: 
All Products

Dymo 18055

Dymo - 18055 - Dymo White Heat Shrink Tubing,  12mm,  3:1,  1.5m Length View larger image View larger image
Image may be a representation.
See specs for product details.

Dymo Dymo White Heat Shrink Tubing, 12mm, 3:1, 1.5m Length
Mfr. Part#:
18055

Allied Stock#: 70034186

 RoHS Compliant Part

 
View More from Dymo >>
Pricing (USD) & Availability
Standard Pricing
$43.75 (Each)
1$43.750
5$40.100
10$37.020
25$34.370
Availability

273 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wire and cable
Brand/Series: RhinoPro Series
Color: White
Diameter, Inner: 0.5" <1/2> (12.7mm) "
Length: 5' (1.524m)
Primary Type: Label
Protection Class: Tubing, Heat Shrink

Overview


Portable labelers are only as good as the labels on which they print. That's why DYMO® designed a series of labels for a multitude of applications on a wide variety of surfaces. Designed to work with the DYMO® RhinoPRO series of portable label printers, these labels will stick and stay stuck.

  • Easy-to-Peel, Split Back Tape
  • Permanent Adhesive Results in Labels That Stick and Last in Heavy-Duty Environments
  • Thermal Transfer Print Technology Is Durable, Smear-Proof, Chemical and Solvent Resistant
  • Temperature Range (Hot-Cold) Withstand 30 Days at -18°C to 120°C
  • Industrial Grade Polyolefin
  • 3:1 Shrink Ratio