Location: 
All Products

Dymo 1760413

Dymo - 1760413 - RHINO 5200 Hard Carry Case View larger image View larger image
Image may be a representation.
See specs for product details.

Dymo RHINO 5200 Hard Carry Case
Mfr. Part#:
1760413

Allied Stock#: 70034248
 

Resources

View Catalog Page #1506 Catalog Page #1506

View More from Dymo >>
Pricing (USD) & Availability
Standard Pricing
$28.37 (Each)
1$28.370
5$26.010
10$24.010
25$22.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Case, Hard
For Use With: Rhino 5200
Type Style: RHINO 5200

Overview

Rhino™ Industrial 5200 Hard Case Kit
Rugged, versatile, and packed with time-saving features, the Rhino™ 5200 meets key ANSI and TIA/EIA 606-A labeling standards – and labels up to 77% faster than the competition*. Just press a proprietary Rhino “Hot Key” to automatically size, space and format text for perfect patch panel labels – then press another to print matching cable flags or face plate tabs, without retyping. It’s just as easy to print module and fixed-length labels, horizontal and vertical wire wraps, terminal and 110 blocks and much more. Print Code 39 and Code 128 barcodes. Access 100+ industry symbols, fractions, and punctuation marks with a few quick keystrokes. Add the optional quick-charging lithium-ion battery for uninterrupted productivity.


Features:
  • Hard case included to protect and store your label maker and labels
  • Meet key ANSI and TIA/EIA-606-A industry labeling standards
  • Exclusive, one-touch “Hot Keys” to automatically size, space, and format label text for electrical and patch panels, terminal and 110 blocks, wire and cable flags, horizontal and vertical wraps, vertical and fixed-length applications
  • Print Code 39 and Code 128 bar codes on 3/4" (19mm) wide labels – perfect for asset management
  • Uses DYMO Industrial labels with chemical-heat-and UV-resistant materials; also prints heat-shrink tubes and non-adhesive labels
  • Label up to 77% faster than the competition*

    Includes:
  • Rhino Industrial 5200 Label Maker
  • 3/4" White IND Vinyl Label Cartridge
  • 3/8" White IND Vinyl Label Cartridge
  • User Manual CD-ROM
  • Quick Reference Guide
  • AC Adapter
  • Carry Case
  • Rechargeable Lithium-ion Battery
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.