Dwyer Instruments VFB-90-EC
Flowmeter, Model VFB, 0.3-3 SCFM Air, 4-in. Scale, 3% Accur., End Connections
Mfr. Part #: VFB-90-EC / RS Stock #: 70405426
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$83.96
3
$80.50
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
3 mA
Casing Material
Acrylic
Measurement Range
0.3-3 Std. Cubic Ft./Min., Air
Mounting Style
Panel, Direct
Pressure Range
100 psig Max. @ 150°F, 150 psig Max. @ 100°F psi
Scale
4 in
Overview
The Visi-Float® flowmeter bodies are cut and precision machined from solid, clear acrylic plastic blocks. This construction not only produces a handsome finished product, but permits complete visual inspection. As a result, the Visi-Float® flowmeters are especially popular for medical and laboratory equipment applications. The front scale location and white background provide excellent visibility. The direct reading scales are hot stamped into the plastic and will not wear off. Mid-range calibration is established with a master flowmeter. Accuracy is ±5% of full scale for VFA models, ±3% for VFB. Scales average 2" long on the VFA models, 4" long on VFB.