Dwyer Instruments SVTE-3
Expansion Module; 90-240 VAC; 3 Valves
Mfr. Part #: SVTE-3 / RS Stock #: 70378291
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$497.98
3
$477.52
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
240 VAC
Thread Type
NPT
Voltage Rating
240 V
Overview
The Series SVT Solenoid Valve Enclosure with Timer is a compact, reliable and economic package designed for small to medium filtration systems. It combines a timer board and solenoid valve enclosure into one package, eliminating the need for separate enclosures and wiring. The SVT is available with 2, 4 or 6 valves. For larger systems expansion modules can be daisy chained to the SVT for a maximum of 60 outputs. The universal power supply accepts 90-240 VAC at either 50 or 60 Hz for both domestic and international requirements. On-Demand Cleaning or Down Time Cleaning functions can be selected with a simple dip-switch. Time-On and Time-Off settings are selected using two potentiometers. For on demand systems, a Dwyer A3000 Photohelic gage or Series 1950 pressure switch may be used with the SVT.