Dwyer Instruments PBLT2-20-60-PU
PBLT2-20-60-PU, 20 psi, 60' Poly cable
Mfr. Part #: PBLT2-20-60-PU / RS Stock #: 70333890
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$924.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Submersible
IP Rating
IP66
Measurement Range
46.18 ft
Mounting Type
Hanging
Output
4-20 mA
Sensing Mode
Piezoresistive
Supply Voltage
13-30 VDC
Termination
Cable
Type
Level Transmitter
Overview
PBLT2 and PBLTX Submersible Level Transmitters are manufactured for years of trouble free service in the harshest applications. Both measure the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing. Perfect for wastewater and slurry applications with features to protect the unit from these demanding applications. Large diameter 316 SS diaphragm seal is non-clogging and damage resistant to floating solids. The PBLT2 incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case, eliminating both power supply surges and lightning ground strike transients (surge protection is not guaranteed and is not covered by warranty). The PBLTX is UL approved intrinsically safe for use in hazardous locations when used with proper barrier. Units come equipped with a 270-pound tensile strength shielded and vented cable. Ventilation tube in the cable automatically compensates for changes in atmospheric pressure above the tank. The vent is protected with a maintenance free filter eliminating particulate or water droplets from entering the transducer.