Dwyer Instruments MBLT-2SC-IVPP-5-40
MBLT-2SC-IVPP-5-40 5 PSI
Mfr. Part #: MBLT-2SC-IVPP-5-40 / RS Stock #: 70333944
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$746.55
3
$715.88
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Submersible
IP Rating
IP66
Measurement Range
11.54 ft
Mounting Type
Hanging
Output
4-20 mA
Sensing Mode
Piezoresistive
Supply Voltage
10-33 VDC
Termination
Cable
Type
Level Transmitter
Overview
The MBLT Miniature Submersible Level Transmitter is only 0.63" in diameter making it ideal for level monitoring in well and borehole applications. Constructed for years of trouble free service, the MBLT has a welded 316 SS body and 316 SS nose cap. Body top is also 316 SS and tapered to prevent damage or snares when pulling the unit out of the installation. Featured in the MBLT is a precision ?0.10% or ?0.25% of full scale accuracy output, better than BFSL or BSL rated outputs used by most competitors. Lightning and surge protection (not guaranteed or covered by standard warranty) is included standard to stand up in harsh applications. MBLT comes with a choice of polyether polyurethane or ETFE cable materials and all are vented for barometric pressure compensation. Vent is covered with a maintenance-free filter preventing particulate or water droplets from entering the transmitter.