Dwyer Instruments DCT506ADC
Timer Control, 6 Channel, 10 to 35 VDC, +/- 5% Acc, DCT500ADC Series
Mfr. Part #: DCT506ADC / RS Stock #: 70334408
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$243.85
10
$231.66
25
$219.46
50
$207.27
100
$195.08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/- 5 %
Number of Channels
6
Supply Voltage
10 VDC V ; 12 VDC V ; 24 VDC V ; 35 VDC V
Overview
Ideal for pneumatic conveying systems, the Series DCT500A Low Cost Timer Controller is designed to provide continuous or on-demand cleaning for receivers and pulse jet systems. Available in either 4, 6 or 10 channels, each unit is the same size, minimizing enclosure space and reducing overall system installation cost. The DCT500A is simple and easy to use. Time-On and Time-Off settings are selected using two potentiometers. High Limit and Low Limit control inputs are provided for use with on demand systems. The new enhanced board circuitry of the DCT500A synchronizes the on-time pulse to the power line to achieve a pulse stability of ?1 msec. For added safety, the control circuitry including the control inputs are isolated from the line voltage. To meet your system requirements, an optional weatherproof enclosure is available. For on demand systems, a Dwyer Series A3000 Photohelic gage or Series 1800 Pressure Switch may be used with the DCT500A.