Dwyer Instruments DCT1110
Channel Expander; 10 Channels; for Use with DCT1000 Series
Mfr. Part #: DCT1110 / RS Stock #: 70378289
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$335.36
10
$318.59
25
$301.83
Overview
Simplify your on-demand cleaning requirements with the Series DCT1000 Dust Collector Timer Controller. Relying on one timer board for on-demand and continuous cleaning applications, the DCT1000 eliminates external devices such as pressure switches, relays and timers. Offering a universal power supply, the DCT1000 accepts 85-270 VAC/VDC at either 50 or 60 Hz for both domestic and overseas requirements. The units modular design allows for use as a continuous cleaning control or on-demand cleaning control using the optional plug-in pressure module. A 4-20 mA process output is integral to the plug-in pressure module, eliminating the need to purchase an expensive process transmitter. Mounting holes are standard to other dust collector controllers used in the industry, allowing you to use the DCT1000 for existing installations. In addition, the DCT1000 is the same size for 6, 10 and 22 channels. One board size allows the standardization on one enclosure. Latching relays and jumper wires are eliminated for large installations requiring channel expanders. Each channel expander connected is automatically detected.