Dwyer Instruments APT-50-1SB
AC Pwr Xformer, 120 VAC Input, 24VAC Isolated Otpt, 50VA Single Hub, w/Circ Brkr
Mfr. Part #: APT-50-1SB / RS Stock #: 70404543
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.85
5
$40.18
10
$39.14
25
$38.09
50
$37.04
100
$35.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
120 VAC
Power Rating
50 VA
Primary Type
Industrial Transformer
Primary Voltage
120 VAC
Secondary Voltage
120 VAC
Type
Power Transformer
Overview
The Series APT AC Power Transformers provide isolated step-down to 24 VAC with models offering VA ratings of 40, 50, 75, or 96 VAs. These low-cost transformers are offered in single or dual 1/2" NPT threaded hub mounts with 8 1/2" 18 AWG wire leads, to meet the installation requirements of a variety of building automation and control panel applications. All models are UL Class 2 listed.