Location: 
All Products

Dwyer Instruments 475-4-FM

Dwyer Instruments - 475-4-FM - 475-4-FM 10 PSI/.689 BAR
Image may be a representation.
See specs for product details.

Dwyer Instruments 475-4-FM 10 PSI/.689 BAR
Mfr. Part#:
475-4-FM

Allied Stock#: 70334503
 

Resources

View 475-4-FM Datasheet Datasheet

View More from Dwyer Instruments >>
Pricing (USD) & Availability
Standard Pricing
$134.64 (Each)
1$134.640
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Manometer

Overview

THE DWYER SERIES 475 MARK III HANDHELD DIGITAL MANOMETER is ideal for field calibration, monitoring or trouble shooting HVAC systems, clean rooms, or a wide range of other low pressure pneumatic systems. This handy instrument measures positive, negative or differential pressures of air and natural gases in ranges from 1 in w.c. (0.249 kPa) to 150 psid (10.34 bar). Its simple operation and easy to read digital display make it an indispensable test instrument for the plant engineer, industrial hygienist and HVAC technician. When used with a Dwyer Pitot tube, the Series 475 Mark III can also be used as an air velocity gage. See the complete 475-1-AV kit.