Location: 
All Products

Dwyer Instruments 351-9

Dwyer Instruments - 351-9 - MODEL 351-9 CONVERTER View larger image View larger image
Image may be a representation.
See specs for product details.

Dwyer Instruments MODEL 351-9 CONVERTER
Mfr. Part#:
351-9

Allied Stock#: 70334282
 

Resources

View 351-9 Datasheet Datasheet

View More from Dwyer Instruments >>
Pricing (USD) & Availability
Standard Pricing
$168.30 (Each)
1$168.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

The Mother Node? Communication Signal Converter line of RS-232 to RS-485 converters offers an easy way to use virtually any PC to communicate with half duplex RS-485 devices. Complicated hand-shaking issues are eliminated with these easy to use converters. The Mother Node? converters come in three levels of sophistication to offer the exact combination of features you need. The Mother Node? Silver Converter is a low cost device that converts signals at baud rates to 19.2 KBaud. Installation is simple, just connect the two RS-485 wires, the quick connect RS-232 cable, and the power transformer. No additional connections or settings are required. The Mother Node? Gold Converter adds optical isolation and an additional quick connect (RJ-11) RS-485 output. The Mother Node? Platinum Converter adds the ability to operate as either a converter or a RS-485 repeater. In repeater mode the RS-485 standard of 32 devices and 1800 m (6000 ft.) of cable run can be increased. In place of the 32nd device on the line, the Mother Node? Platinum Converter reforms and repeats the wave forms to add an additional 32 devices and 1800 m (6000 ft.) of cable. When used with Love Controls products with Option 992, you can address up to 1020 devices on a single port.