Location: 
All Products

Duracell MX2400B4 Z

Duracell - MX2400B4 Z - Battery;  Alkaline;  Ultra Digital;  Size AAA;  4 Per Pack View larger image View larger image
Image may be a representation.
See specs for product details.

Duracell Battery; Alkaline; Ultra Digital; Size AAA; 4 Per Pack
Mfr. Part#:
MX2400B4 Z

Allied Stock#: 70149251

 RoHS Exempt Product

Resources

View MX2400B4 Z Datasheet Datasheet

View More from Duracell >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: Ultra Digital™ Series
Chemical System: Alkaline-Manganese Dioxide
Dimensions: 1.75"H×0.41"Dia.
NEDA Number: 24A
Primary Type: Primary (Non-Rechargeable)
Size: AAA
Standards: IEC, NEDA, ANSI Approved
Temperature, Operating: -20 to +54 °C
Temperature, Operating, Maximum: 54 °C
Temperature, Operating, Minimum: -20 °C
Terminal Type: Flat
Termination: Pressure Contact
Type: Photo
Voltage, Battery: 1.5 V
Voltage, Rating: 1.5 V
Volume: 3.5 cu.cm.
Weight: 0.4 Oz.

Overview

Alkaline-Manganese Dioxide Battery

Duracell Ultra is specially formulated for digital cameras. Designed enhanced to achieve a 15% performance improvement in Digital cameras vs. previous Duracell Ultra. Duracell Ultra Digital lasts up to 50% longer than Duracell Copper Top batteries in Digital cameras.

  • Duracell Ultra Digital® Is Specially Formulated for Today's Digital Cameras
  • Achieves a 15% Performance Improvement in Digital Cameras Versus Previous Duracell® Ultra
  • Takes 50% More Pictures than Duracell® CopperTop®
  • Significant R & D Has Aligned New Duracell Alkaline Technologies with Circuitry Improvements in Today's Digital Cameras
  • Improved Power Pulse Capability for Enhanced Performance in Digital Cameras