Location: 
All Products

Duracell MN9100B2PK

Duracell - MN9100B2PK - Battery,  Long-Life Alkaline;  Size N;  1.5 Volts,  700 mAh,  Pack of 2 View larger image View larger image
Image may be a representation.
See specs for product details.

Duracell Battery, Long-Life Alkaline; Size N; 1.5 Volts, 700 mAh, Pack of 2
Mfr. Part#:
MN9100B2PK

Allied Stock#: 70149228

 RoHS Exempt Product

 
View More from Duracell >>
Pricing (USD) & Availability
Standard Pricing
$2.69 (Pack of 2)
1$2.690
5$2.580
10$2.540
25$2.490
50$2.300
Availability

339 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DuracellMN Series
Capacity: 800 mAh
Chemical System: Alkaline-Manganese Dioxide
Dimensions: 1.19" H x 0.47" Dia.
NEDA Number: 910A
Primary Type: Primary (Non-Rechargeable)
Size: N
Standards: NEDA⁄ANSI⁄IEC
Temperature, Operating: -20 to +54°C
Temperature, Operating, Maximum: 54 °C
Temperature, Operating, Minimum: -20 °C
Terminal Type: Flat
Termination: Pressure Contact
Voltage Rating: 1.5 VDC
Voltage, Battery: 1.5 V
Volume: 0.21 cu.
Weight: 0.3 oz. Oz.

Overview

Alkaline-Manganese Dioxide Battery, 1.5 V Battery Voltage, 0.3 Oz. Weight

Batteries are engineered for the way consumers use electronic devices. Original DURACELL Alkaline Batteries are specifically designed to everyday devices/appliances. Duracell® Alkaline Batteries are a proven source of dependable, long lasting power. Seven year guaranteed freshness date on AA, AAA, D and C. Five-year guaranteed fresh date on 9 volt.
LR1 size. Flat terminal.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.