Location: 
All Products

Duracell MN908

Duracell - MN908 - Battery;  Long-Life Alkaline,  Lantern Size;  6.0 Volts;  13 mAh View larger image View larger image
Image may be a representation.
See specs for product details.

Duracell Battery; Long-Life Alkaline, Lantern Size; 6.0 Volts; 13 mAh
Mfr. Part#:
MN908

Allied Stock#: 70149247

 RoHS Exempt Product

 
View More from Duracell >>
Pricing (USD) & Availability
Standard Pricing
$9.49 (Each)
1$9.490
5$8.830
10$8.250
25$7.690
50$7.180
Availability

42 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DuracellMN Series
Capacity: 11.5 Ah
Chemical System: Alkaline
Dimensions: 2.64" L x 2.64" W x 4.53" H
NEDA Number: 908A
Primary Type: Primary (Non-Rechargeable)
Size: Lantern
Temperature, Operating: -20 to +54°C
Temperature, Operating, Maximum: +54 °C
Temperature, Operating, Minimum: -20 °C
Terminal Type: Spring
Termination: Threaded Stud
Type: Lantern
Voltage Rating: 6 VDC
Voltage, Battery: 6 V
Volume: 22.2 in.³
Weight: 1.35 Lbs.

Overview

DURACELL Alkaline Battery, 6 V Voltage Rating

Batteries are engineered for the way consumers use electronic devices. Original DURACELL Alkaline Batteries are specifically designed to everyday devices/appliances. Duracell® Alkaline Batteries are a proven source of dependable, long lasting power. Seven year guaranteed freshness date on AA, AAA, D and C. Five-year guaranteed fresh date on 9 volt.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.