Location: 
All Products

Duracell MN1300

Duracell - MN1300 - Battery,  Alkaline,  Size D,  1.5 Volts,  14000mAh,  Long Life View larger image View larger image
Image may be a representation.
See specs for product details.

Duracell Battery, Alkaline, Size D, 1.5 Volts, 14000mAh, Long Life
Mfr. Part#:
MN1300

Allied Stock#: 70149222

 RoHS Exempt Product

 
View More from Duracell >>
Pricing (USD) & Availability
Standard Pricing
$2.61 (Each)
1$2.610
5$2.510
10$2.380
25$2.240
50$2.140
Availability

252 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Coppertop Series
Capacity: 15 Ah
Chemical System: Alkaline-Manganese Dioxide
Dimensions: 2.42" H x 1.35" Dia.
NEDA Number: 13A
Primary Type: Primary (Non-Rechargeable)
Size: D
Standards: IEC
Temperature, Operating: -20 to +54°C
Temperature, Operating, Maximum: +54 °C
Temperature, Operating, Minimum: -20 °C
Terminal Type: Flat
Termination: Pressure Contact
Voltage Rating: 1.5 VDC
Voltage, Battery: 1.5 V
Volume: 56.4 cu.cm
Weight: 4.9 oz. Oz.

Overview

Get dependable, long-lasting power from CopperTop batteries with Duralock Power Preserve™ Technology. These batteries have been engineered to deliver just the right level of power for most of your needs, are rated for reliable operation in temperature extremes from –20°C to 54°C, and contain no added mercury. Plus, they now have up to a 10-year guarantee in storage.

Duracell CopperTop batteries are often specified for:

  • Flashlights
  • Portable Electronics
  • Remotes
  • Calculators
  • Smoke Alarms
  • Door Locks
  • Cameras
  • Wireless Mice and Keyboards

    To fit virtually every device out there, CopperTop alkaline batteries are available in AAA, AA, C, D, and 9V sizes.