Duracell DL223AB
Battery,Non-Rechargeable,Lithium Manganese Dioxide,6VDC,1.3Ah,Photo,DuracellDL
Mfr. Part #: DL223AB / RS Stock #: 70149233
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.74
5
$14.15
10
$13.86
25
$13.56
50
$13.27
100
$12.97
200
$12.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Battery Type
Lithium Manganese Dioxide
Battery Voltage
6 V
Capacity
1.3 Ah
Chemical System
Lithium Manganese Dioxide
Classification
Non-Rechargeable
Jacket Material
Noryl
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-20 °C
NEDA Number
5024LC
Operating Temperature
-4 to 167 °F
Primary Type
Non-Rechargeable
Product Header
Lithium-Manganese Dioxide Battery
Tab Type
Specialty Batteries
Terminal Type
Flat Recessed Negative Terminal
Termination
Pressure Contact
Type
Standard Batteries
Voltage Rating
6 V
Volume
22.6 cm3
Weight
1.34 oz
Overview
Lithium Battery, Volume, Solder Tinned Terminal Type
Low profile, prismatic design ? Stainless steel construction provides corrosion resistance, hermetic seal and structural integrity ? Wave solderable (limit solder bath exposure to a maximum of 5 seconds)
Provide Very High Density and Excellent Rate Capacity?Provide Up to Four Times the Power of Alkaline Batteries?Provide Wide Operating Temperature Range (-40°F to 140°F) and Excellent Low Temperature Performance