Location: 
All Products

DLP Design DLP-2232PB-G

DLP Design - DLP-2232PB-G - DLP-2232PB-G USB/Microconroller Module View larger image View larger image
Image may be a representation.
See specs for product details.

DLP Design DLP-2232PB-G USB/Microconroller Module
Mfr. Part#:
DLP-2232PB-G

Allied Stock#: 70372083

 RoHS Compliant Part

Resources

View DLP-2232PB-G Datasheet Datasheet

View More from DLP Design >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: DLP Series
Classification: Module
Kit Contents: USB/Microcontroller Module

Overview

The DLP-2232PB combines the same USB interface used in the DLP-2232M module with a Microchip PIC microcontroller to form a rapid development tool. The 16F877A microcontroller is preprogrammed with basic functionality for accessing the port pins and can be reprogrammed with user hex code via an on-board programming interface, no external programmer required.

Features:
  • Send/receive data over USB to a host computer at up to 2 megabits per second
  • Standard .9 inch wide DIP footprint, 4 layer pcb with internal ground plane
  • 16 digital I/O lines (5 can be configured as A/D inputs) plus the 8-bit data bus available for interfacing to user electronics
  • Microchip 16F877A processor with 8K FLASH ROM, 368 bytes RAM, and a multi-channel, 10-bit A/D converter