Location: 
All Products

Diodes Inc SD103ASDM-7-F

Diodes Inc - SD103ASDM-7-F - Diode Schottky 0.35A 40V SOT26-6
Image may be a representation.
See specs for product details.

Diodes Inc Diode Schottky 0.35A 40V SOT26-6
Mfr. Part#:
SD103ASDM-7-F

Allied Stock#: 70438518

 RoHS Compliant Part

 

Resources

View SD103ASDM-7-F Datasheet Datasheet

View More from Diodes Inc >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.260 (Each)
125$0.260
500$0.220
1250$0.190
2500$0.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125 |  Multiples Of: 25

Specifications

Configuration: Two Duals, Series Connection
Current, Forward, Continuous: 0.35 A
Current, Peak: 42 μA
Mounting Type: Surface Mount
Package Type: SOT-26
Rectifier Type: Schottky
Time, Reverse Recovery: 20 ns
Voltage, Forward: 0.6 V
Voltage, Repetitive Peak: 40 V