Location: 
All Products

Diodes Inc BAS40BRW-7-F

Diodes Inc - BAS40BRW-7-F - Diode Schottky 0.2A 40V SOT363
Image may be a representation.
See specs for product details.

Diodes Inc Diode Schottky 0.2A 40V SOT363
Mfr. Part#:
BAS40BRW-7-F

Allied Stock#: 70437597

 RoHS Compliant Part

 

Resources

View BAS40BRW-7-F Datasheet Datasheet

View More from Diodes Inc >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.400 (Each)
50$0.400
200$0.380
500$0.360
1000$0.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 10

Specifications

Configuration: Two Duals, Series Connection
Current, Forward, Continuous: 0.2 A
Current, Peak: 2 μA
Mounting Type: Surface Mount
Package Type: SOT-363
Time, Reverse Recovery: 5 ns
Voltage, Forward: 1 V
Voltage, Repetitive Peak: 40 V