Dialight

Refine Your Search
0 Refinements Selected

Manufacturer Clear
[-] Filter by Category
[-] Filter by RoHS Code
Dialight from Allied Electronics
Dialight’s extensive product range covers all your visual indication needs. From discrete through-hole LEDs or MicroLED® surface-mount LEDs, to through hole CBI® and Prism® vertical and right–angle indicators that precisely locate lensed indicators on your panel or display, to engineered OptoPipe® light–pipes that channel light around obstacles, to panel–mount LED indicators with NEMA, IP and UL ratings, to lamp holders and lens caps for high–voltage applications, to replacement LED bulbs, Dialight has an indicator for every application. Our range of optics for high–power LEDs allows designers to bring lighting solutions to market quickly and confidently. Bring Dialight’s quality, reputation, and more than 70 years of experience to light in your indication or industrial lighting application.
Top Sellers in Dialight
 
Dialight - OBSTRUCTION LIGHTING FIXTURE,  SINGLE,  120 VAC,  RED
Dialight
OBSTRUCTION LIGHTING FIXTURE, SINGLE, 120 VAC, RED
$280.89   Each
Dialight - Indicator,  LED;  Red;  30;  3/8 in.;  20 mA;  Panel Mount;  Black Anodized Aluminum
Dialight
Indicator, LED; Red; 30; 3/8 in.; 20 mA; Panel Mount; Black Anodized Aluminum
$7.93   Each
Dialight - Indicator;  Candelabra Screw;  6 to 250 V;  Nickel Plated Brass;  Panel;  103 Series
Dialight
Indicator; Candelabra Screw; 6 to 250 V; Nickel Plated Brass; Panel; 103 Series
$23.92   Each
Dialight - Indicator;  T-3 1/4 Miniature Bayonet;  2to 120 V;  Nickel Plated Brass;  Panel
Dialight
Indicator; T-3 1/4 Miniature Bayonet; 2to 120 V; Nickel Plated Brass; Panel
$20.11   Each
Untitled Document
New Dialight Products
Prism® Lensed Surface Mount LED 556 Series Panel-Mount Indicator

Prism® Lensed Surface Mount LEDs

556 Series Panel-Mount Indicator
The only RoHS reflow compatible right-angle SMT indicator series that offers the aesthetics of traditional lensed (through-hole) LEDs with all the benefits of surface-mount technology (pick-and-place assembly, no plated-through PCB holes). Available in round or square 3mm lens in single, bi-level, and tri-level configurations using single-color, bi-color, or tri-color LEDs. This 1” diameter indicator series is offered in UL rated versions, with NEMA/IP ratings, and most recently for hazardous location usage. Input voltages range from 12VDC through 230VAC. Available with domed or flat lenses, these indicators are ideal for exterior applications or rugged-duty usage.
Learn More Learn More
Untitled Document
Dialight Product Categories
Circuit-Board Indication   Panel-Mount Indicators   Collimating Optics & Lenses
Circuit-Board Indication   Panel-Mount Indicators   Collimating Optics & Lenses
Dialight’s CBI is the trademarked name referring to Dialights Circuit Board Indicator series of LED Solutions. Offerings range from 2mm-5mm “encased” LED’s in a variety of configurations from single level thru Quad Level, single to multi-color packages, ganged arrays. Other alternatives include Rectangular LED’s as well as packages designed for specific applications such as backlighting.   Dialight Panel Mount Indicators (PMI’s) are comprised of relampable as well as non relampable indicators ranging from 0.159” to 1” mounting holes. In this offering are solutions for Military as well has Harsh Applications (NEMA 4X ratings).   Dialight Lumidrives have created  a line of optics designed to harness the power of the smallest available high power LED on the market, the LUXEON Rebel. Available as either 21mm TIR optics, or our incredibly small 11mm collimators, all rebel optics are designed for ease of use with auto-alignment features to ensure correct focal points and adhesive backing for easy installation.
Learn More   Learn More   Learn More
Dialight Resources
Website
Product Guides
Cross Reference Guides

© Allied Electronics, Inc. 2015. All rights reserved.