Location: 
All Products

Dialight 677-2415-334F

Dialight - 677-2415-334F - Indicator; Panel Mount; LED; 7mm; Blue; 12V; 20mA; 100K Hrs; 677 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Dialight Indicator; Panel Mount; LED; 7mm; Blue; 12V; 20mA; 100K Hrs; 677 Series
Mfr. Part#:
677-2415-334F

Allied Stock#: 70880857

 RoHS Compliant Part

 

Resources

View 677-2415-334F Datasheet Datasheet

View More from Dialight >>
Pricing (USD) & Availability
Standard Pricing
$6.26 (Each)
1$6.260
10$5.990
25$5.810
50$5.650
100$5.430
Availability

80 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 677 Series
Color: Blue
Color, Lens: Blue
Current, Rating: 20mA
IP Rating: IP66
Lamp Type: LED
Life: 100,000 Hrs.
Light Source: LED
Material Type: Chrome Plated Brass
Mount Method: Hex Nut
Mounting Hole Size: 7mm
Mounting Type: Panel Mount
Termination: Lead Wires
Type: Non-Relampable
Voltage: 12VDC

Overview

Dialight 670 Series Panel Mount Indicators
LED Panel-Mount Indicators for 0.244" to 0.374" Mounting Holes
Dialight delivers superior high-intensity brightness that covers all applications, even daylight viewing. The Dialight 670 series offers operating voltages 3.3, 6, 12, and 24 VDC with 24 AWG, 6" wire leads or terminals depending on model. These LED Panel Mount Indicators are designed for commercial and industrial use, with a wide range of colors and housings. Two models, 677 and 679 are water tight, and carrying NEMA 4X and IP66 ratings with a metal housing for more robust applications. The 670 series are made for front-panel mounting in hole sizes from 5 mm to 16 mm (0.244" to 0.374") applications include power indication, status indication, maintenance and warning indication, and instrumentation.

Features
  • Low Power Consumption
  • No Heat Generated
  • Long Life Lasting Up to 100,000 Hours
  • Colors Include Red, Green, Orange, Blue, and White (676 Series)
  • Front-Panel Mounting
  • LED Can Be Recessed or Protrude From Housing (676 Series)
  • LED Can Be Recessed, Protrude, and Internal From Housing (676 and 679 Series)
  • Housing Matches Emitted Color (678 Series)