Dialight 657-3009-213F

Dialight Indicator, Pnl-Mnt; Right-Angle Indicator, Panel Mount, 11/16 inch mounting hole
Mfr. Part#:
657-3009-213F

Allied Stock#: 70082415
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$15.81 (Each)
1$15.810
5$14.920
10$13.870
25$13.180
50$12.550
100$11.800
250$10.980
Availability

194 can ship immediately.

400 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Featuring a high-impact, UV-stabilized lens material, applied LED technology specialist Dialight is bringing out the 657 Series, a rugged right-angle LED panel mount indicator that is highly suitable for outdoor applications and uses. Suitable applications include the illumination of dashboards, instrument panels, control panels, aircraft cockpit controls — anywhere where a cool-to-the-touch, vibration-proof light source is required.

The 657 Series features high-output white LEDs that provide 3500 fL of “cool white” light in a 110 degree illumination pattern, delivering high visual acuity exactly where needed and with minimal light spill. This light quality and controllability, combined with the indicator's highly robust construction and 50,000 hour lifespan, make it a far superior light source compared to traditional incandescent lights that are too fragile to withstand the rugged treatment that is inevitable in many of the above applications.

Able to operate from –35°C to +65°C, the 657 Series features a fully-sealed, potted design that is impervious to dust and water intrusion and is rated to IP67/NEMA 4X as well as being RoHS and REACH compliant. It is regulated to operate from 12 VDC to 32 VDC, drawing a nominal current 25 mA and non-polarized power input allows it to operate without regard to input polarity.

The 657 is keyed to prevent rotation and mounts in an 11⁄16" mounting hole. Its 18 AWG lead wires are 6" length and can be provided in different lengths or with connectors upon request. It will be available shortly through Dialight's global network of distributors.

Features:
  • Cool-to-the-Touch
  • IP67 / NEMA 4X
  • Wide Viewing Angle: 110°
  • Variable Input Voltage
  • No Light Spill
  • Non-polarized
  • Resistant to Shock and Vibration
  • RoHS Compliant

    Specifications:
  • Operating Voltage: 12 to 32 VDC
  • Operating Temperature: –35°C +65°C
  • Stroage Temperatrue: –40°C to +100°C
  • Front Mounting in 11⁄16" Clearance Hole
  • IP67 / NEMA 4 X
  • Lead Wire: 18 AWG Anti-Capillary
  • Available in Color White (For Other Colors, Consult with Factory)
  • Horizontal Viewing Angle: 110°
  • Vertical Viewing Angle: 80°
  • People Also Bought

     Audio, Video Connectors > Connectors
     Cable Management > Duct, Raceway, Tray
     Relay Accessories > Sockets


    © Allied Electronics, Inc. 2015. All rights reserved.