Dialight 656-3305-303F
Indicator Panel Mount 1/2" Yellow Dome Lens 120VAC/VDC Wire Leads
Mfr. Part #: 656-3305-303F / RS Stock #: 70715440
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
56
$21.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Housing Type
Nickel Plated Brass
Lamp Type
LED
Lens Shape
Dome
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
–30 °C
Mounting Hole Size
0.5 in ; mm ; 12.7 in
Series
656 Series
Supply Voltage
120 VAC V ; 120 VDC V
Termination
Lead Wires
Overview
The 656 Series 1/2" LED Panel Mount Indictors incorporate both In-GaN and AllnGap technologies to offer super bright intensities in a full range of colors and voltages. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight.
Applications:
Instrument panels
Safety applications
UL 508 panel Applications
Power Generation
Transportation - rail, bus, airline
Features:
Long life - typically 100K hours
Daylight viewable
Tamperproof/Designed for high durability
Available in red, yellow, green and blue
Low profile flat (viewing angle: 50)
Wide angle domed (viewing angle: TBD)"
Applications:
Features: