Location: 
All Products

Dialight 586-4603-105F

Dialight - 586-4603-105F - Lamp; LED; 15mm Bayonet(BA15s); Yellow; Clear; 28VDC; 30mA; 17325mcd; 100K Hrs; CntrPos
Image may be a representation.
See specs for product details.

Dialight Lamp; LED; 15mm Bayonet(BA15s); Yellow; Clear; 28VDC; 30mA; 17325mcd; 100K Hrs; CntrPos
Mfr. Part#:
586-4603-105F

Allied Stock#: 70082093

 RoHS Compliant Part

 
View More from Dialight >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$9.62 (Each)
64$9.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 64 |  Multiples Of: 1

Specifications

Base Style: (BA15S)
Brand/Series: 586 Series
Bulb Type: Cluster
Color, Emitted: Yellow
Color, Lens: Clear
Current Rating: 30 mA
Life: 100000 hrs.
Life Hours: 100000
Luminous Intensity: 17325 mcd
Replacement Part For: 67, 93, 97, 98, 105, 199, 303, 305, 307, 315, 623, 631, 1003, 1093, 1095, 1141, 1155, 1156, 1159, 1203, 1251, 1295, 1308, 1591, 1665, 1683, 1691, 2233 Incandescent Lamps
Type: LED
Voltage Rating: 28 VDC

Overview



Dialight's LED based lamps are designed to directly replace many popular subminiature and miniature incandescent lamps. The benefits of LED technology over incandescent are significant: they offer long life, are shock resistant, withstand vibration and provide energy conservation. The 15 mm bayonet based LEDs replace incandescent lamp numbers: 67, 93, 97, 98, 105, 199, 303, 305, 307, 315, 623, 631, 1003, 1093, 1095, 1141, 1155, 1156, 1159, 1203, 1251, 1295, 1308, 1591, 1665, 1683, 1691, 2233.