Location: 
All Products

Dialight 586-1102-101F

Dialight - 586-1102-101F - Lamp; LED; T-1 3/4; Midget Flange; Green; Clear; 6VDC; 10mA; 600mcd; 100K Hrs; CntrPos View larger image View larger image
Image may be a representation.
See specs for product details.

Dialight Lamp; LED; T-1 3/4; Midget Flange; Green; Clear; 6VDC; 10mA; 600mcd; 100K Hrs; CntrPos
Mfr. Part#:
586-1102-101F

Allied Stock#: 70081859

 RoHS Compliant Part

 
View More from Dialight >>
Pricing (USD) & Availability
Standard Pricing
$5.69 (Each)
1$5.690
10$4.920
25$4.490
100$4.270
250$3.940
500$3.660
1000$3.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Flange
Brand/Series: 586 Series
Bulb Type: T1-3/4
Color, Emitted: Green
Color, Lens: Clear
Current Rating: 10 mA
Luminous Intensity: 600
Type: LED
Voltage Rating: 6 VDC

Overview


Specifications
  • Operating Voltages: 6, 14, and 28 VDC
  • Polarized and Non-Polarized Available
  • Operating Temperature: -20°C to +60°C
  • Storage Temperature: -30°C to +100°C
  • Replaces Incandescent Lamp Numbers: 327, 328, 330, 345, 349, 350, 376, 377, 380, 381, 382, 385, 387, and 7341
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.